Renesas Electronics ISL3179EIRZ-T7A Line Transceiver, Differential, 10-Pin DFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
256-1589
제조사 부품 번호:
ISL3179EIRZ-T7A
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Line Transceiver

Logic Family

BiCMOS

Logic Function

Transceiver

IC Type

Transceiver

Input Type

RS422/RS485

Output Type

Differential

Package Type

DFN

Minimum Supply Voltage

3V

Pin Count

10

Maximum Supply Voltage

3.6V

Maximum High Level Output Current

4mA

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

2.6mA

Maximum Propagation Delay Time @ CL

1.5ns

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

ISL3179E

Width

4mm

Length

5mm

Height

1.75mm

Supply Current

4mA

Automotive Standard

No

The Renesas RS-485/RS-422 Transceiver is high ESD protected, 3.3V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Device has low bus currents (+220μA/-150μA), so they present a 1/5 unit load to the RS-485 bus. This allows up to 160 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters. Receiver (Rx) inputs feature a full fail-safe design, which ensures a logic high Rx output if Rx inputs are floating, shorted or terminated but undriven.

High data rates up to 40Mbps

5V tolerant logic inputs

1/5 unit load allows up to 160 devices on the bus

-7V to +12V common-mode input voltage range

Three-state Rx and Tx outputs

Current limiting and thermal shutdown for driver overload protection

Pb-free (RoHS compliant)

관련된 링크들