Renesas Electronics ICL3222ECAZ-T 2-Channel Line Transceiver, CMOS/TTL, 20-Pin SSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
256-1554
제조사 부품 번호:
ICL3222ECAZ-T
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Transceiver

Number of Channels

2

IC Type

Transmitter/Receiver

Input Type

Single Ended

Output Type

CMOS/TTL

Mount Type

Board

Package Type

SSOP

Minimum Supply Voltage

3V

Pin Count

20

Maximum High Level Output Current

3mA

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

300μA

Maximum Propagation Delay Time @ CL

0.3μs

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

6.5mm

Standards/Approvals

RoHS

Series

ICL3222E

Width

5.6mm

Height

2mm

Automotive Standard

No

Supply Current

1mA

The Renesas RS-232 transmitter/receiver is 3.0V to 5.5V powered ,RS-232 transmitters/receivers that meet ElA/TIA-232 and V.28/V.24 specifications even at VCC 3.0V. Additionally it provides ±15kV ESD protection (IEC61000-4-2 air Gap and Human Body Model) on transmitter outputs and receiver inputs (RS-232 pins). Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical.

Latch-up free

On-chip voltage converters require only four external 0.1μF capacitors at VCC 3.3V

Manual and automatic power-down features

Receiver hysteresis for improved noise immunity

Ensured minimum data rate of 250kbps

Wide power supply range of single +3V to +5.5V

Low supply current in power-down state of 1μA

Pb-free (RoHS compliant)

관련된 링크들