Renesas Electronics HIN211EIAZ-T Line Transceiver, 28-Pin SSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 액세스할 수 없는 재고 정보
포장 옵션
RS 제품 번호:
256-1546
제조사 부품 번호:
HIN211EIAZ-T
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Transceiver IC

Input Type

TTL, CMOS

Mount Type

PCB

Package Type

SSOP

Minimum Supply Voltage

4.5V

Pin Count

28

Maximum High Level Output Current

15mA

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

8mA

Maximum Operating Temperature

85°C

Height

2mm

Series

HIN211E

Standards/Approvals

RoHS

Width

5.6mm

Length

10.5mm

Automotive Standard

No

Supply Current

11mA

The Renesas RS-232 Transmitters/Receivers interface circuits meet all ElA high-speed RS-232E and V.28 specifications and are particularly suited for those applications where 12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. The transmitter outputs and receiver inputs are protected to 15kV ESD (Electrostatic Discharge). They require a single +5V power supply and feature on-board charge pump voltage converters which generate +10V and -10V supplies from the 5V supply. The family of devices offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications.

Pb-free plus anneal available (RoHS compliant)

High speed ISDN compatible 230kbits/s

Requires only 0.1μF or greater external capacitors

Requires only single +5V power supply

On-board voltage doubler/inverter

Low power consumption (typ) of 5mA

Low power shutdown function (typ) of 1μA

Three-state TTL/CMOS receiver outputs

관련된 링크들