STMicroelectronics L6364Q Line Interface, 20-Pin QFN
- RS 제품 번호:
- 206-8618
- 제조사 부품 번호:
- L6364Q
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 206-8618
- 제조사 부품 번호:
- L6364Q
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Logic Family | CMOS | |
| Product Type | Line Interface | |
| IC Type | Dual Channel Transceiver | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | L6364Q | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Logic Family CMOS | ||
Product Type Line Interface | ||
IC Type Dual Channel Transceiver | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 20 | ||
Minimum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series L6364Q | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics L6364 is a dual channel transceiver for industrial sensor applications. It has been designed to support the IO-Link standard and acts as a bridge between a microcontroller with a sensor or actuator function and a 24 V supply and signalling cable.
Supply voltage from 5 V to 35 V
5 V and 3.3 V compatible I/Os
5 V and 3.3 V, 50 mA linear regulators
50 mA DC-DC regulator with configurable frequency (0.5 MHz to 2 MHz) & voltage (5 V-10.5 V)
Low dissipative (5 O) CQ and DIO output stages configurable in high side, low
side, push/pull
관련된 링크들
- STMicroelectronics Line Interface, 20-Pin QFN
- STMicroelectronics L6364W 2-Channel Line Transceiver, 3 State, Inverting, 20-Pin
- STMicroelectronics Dual Channel IOLink device Expansion Board Based on L6364Q for STM32 Nucleo L6364Q Expansion Board
- STMicroelectronics IO-Link Actuator for Industrial Tower Light Based On L6364Q and IPS4260L IO-Link Transceiver
- STMicroelectronics P-NUCLEO-IOD02A1 STM32L452RE MCU, L6364Q Development Board for Evaluation Purpose and Development
- STMicroelectronics STEVAL-IOD04KT1 Power Management for L6364W Transceiver, STEVAL-IOD004V1 for L6364W, IIS2MDC,
- STMicroelectronics L6374FP Line Transmitter, 3 State, Negative, 20-Pin SOIC
- Renesas Electronics Line Transceiver, 20-Pin QFN