Renesas Electronics ISL8489EIBZ-T Line Transceiver, 3 State, Bipolar, 14-Pin SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

5000개 더 담고 ₩200,000.00 할인 받기

View bulk pricing options

Subtotal (1 reel of 2500 units)*

₩5,015,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
2500 - 2500₩2,006.00₩5,015,500.00-
5000 - 7500₩1,966.00₩4,915,500.00₩200,000.00
10000 +₩1,926.00₩4,817,000.00₩800,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-8083
제조사 부품 번호:
ISL8489EIBZ-T
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

TTL, CMOS

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

3 State

Polarity

Bipolar

Mount Type

Surface

Package Type

SOIC

Pin Count

14

Minimum Supply Voltage

-7V

Maximum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

8.65mm

Height

1.75mm

Series

ISL8489E

Width

6mm

Automotive Standard

No

Supply Current

140μA

The Renesas Electronics 15kV ESD protected, 5V, 250kbps, Full duplex, RS-485/RS-422 transceiver with Tx/Rx enable. These device are ESD protected, Bi CMOS, these single transceiver that meet both the RS-485 and RS-422 standard for balanced communication. each driver output and receiver input is protected against ±15kV ESD strike without latch-up. These device are configured for full duplex application and they are ideal for RS-422 network requiring high ESD tolerance on the bus pins. these are 8 Ld version.

High data rates up to 10Mbps

Slew rate limited for error free data transmission

Single unit load allows up to 32 devices on the bus

Low quiescent current

-7V to +12V common mode input voltage range

Three-state Rx and TX output

Full duplex pinout

Operates from a single +5V supply (10% tolerance)

Current limiting and thermal shutdown for driver overload protection

관련된 링크들