Renesas Electronics ICL3232EIV-16Z-T Line Transceiver, 3 State, Non-Inverting, 16-Pin TSSOP
- RS 제품 번호:
- 196-7995
- 제조사 부품 번호:
- ICL3232EIV-16Z-T
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5000개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
₩6,085,000.00
일시적 품절
- 2027년 6월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 2500 - 2500 | ₩2,434.00 | ₩6,085,000.00 | - |
| 5000 - 7500 | ₩2,386.00 | ₩5,963,000.00 | 1% |
| 10000 + | ₩2,338.00 | ₩5,844,000.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-7995
- 제조사 부품 번호:
- ICL3232EIV-16Z-T
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | CMOS, TTL | |
| IC Type | Line Transceiver IC | |
| Input Type | TTL, CMOS | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3.5V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ICL3232E | |
| Width | 4.4mm | |
| Standards/Approvals | No | |
| Length | 7.33mm | |
| Height | 2mm | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function CMOS, TTL | ||
IC Type Line Transceiver IC | ||
Input Type TTL, CMOS | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3.5V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ICL3232E | ||
Width 4.4mm | ||
Standards/Approvals No | ||
Length 7.33mm | ||
Height 2mm | ||
Supply Current 3mA | ||
Automotive Standard No | ||
The Renesas ICL32 series is a RS-232 transmitters/receivers with supply voltage Vcc Ranges from 3 to 5.5 volts. It is used in PDAs, notebook, and laptop computers where the low operational power consumption are censorious.
This transceiver are Latch-up free
Automatic and manual powerdown features
Receiver hysteresis for improved noise immunity
Minimum data rate (250kbps)
Wide power supply range ( single +3V to +5.5V)
Low supply current in powerdown state (1μA)
관련된 링크들
- Renesas Electronics ICL3232EIV-16Z-T Line Transceiver, 3 State, Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232ECV-16Z Line Transceiver, 3 State, Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232CVZ-T Line Transceiver, CMOS/TTL, Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232IVZ-T Line Transceiver, CMOS/TTL, Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232ECV-16Z-T7A Line Transceiver, Non-Inverting, 16-Pin TSSOP-16
- Renesas Electronics ICL3232IVZ-T7A Line Transceiver, CMOS/TTL, Non-Inverting, 16-Pin TSSOP-16
- Renesas Electronics ICL3232ECBZ Line Transceiver, 3 State, Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232CBNZ Line Transceiver, CMOS/TTL, Non-Inverting, 16-Pin SOIC