Nexperia 74LVC2G07GW,125 2-Channel Buffer & Line Driver, Open Drain, Non-Inverting, 6-Pin TSSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

760개 더 담고 ₩3,040.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 20 units)*

₩3,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3,500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
20 - 740₩168.00₩3,340.00-
760 - 1480₩164.00₩3,260.00₩3,040.00
1500 +₩160.00₩3,200.00₩12,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
182-1870
제조사 부품 번호:
74LVC2G07GW,125
제조업체:
Nexperia
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nexperia

Product Type

Buffer & Line Driver

Logic Family

74LVC

Logic Function

Buffer

IC Type

Buffer & Line Driver IC

Number of Channels

2

Input Type

Schmitt Trigger

Output Type

Open Drain

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

6

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ CL

3.7ns

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

1.35mm

Length

2.2mm

Height

1.1mm

Series

74LVC2G07

Supply Current

4μA

Automotive Standard

No

COO (Country of Origin):
MY
The 74LVC2G07 provides two non-inverting buffers. The output of this device is an open drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment. Schmitt trigger action at all inputs makes the circuit tolerant for slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Wide supply voltage range from 1.65 V to 5.5 V

5 V tolerant input/output for interfacing with 5 V logic

High noise immunity

CMOS low power consumption

Latch-up performance exceeds 250 mA

Direct interface with TTL levels

Inputs accept voltages up to 5 V

Multiple package options

Specified from -40 °C to +85 °C and -40 °C to +125 °C

관련된 링크들