Eaton LS-Titan Series Key Limit Switch, 1 NO/1 NC, IP66, IP67, Economical Insulated Plastic Or Rugged Metal Housing,
- RS 제품 번호:
- 847-4991
- Distrelec 제품 번호:
- 301-28-522
- 제조사 부품 번호:
- 106832 LS-XF-ZBZ
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩59,380.00
일시적 품절
- 2026년 12월 08일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩59,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 847-4991
- Distrelec 제품 번호:
- 301-28-522
- 제조사 부품 번호:
- 106832 LS-XF-ZBZ
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Limit Switch | |
| Actuator Type | Key | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Economical Insulated Plastic Or Rugged Metal | |
| Contact Type | Snap Action | |
| Series | LS-Titan | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 0°C | |
| Standards/Approvals | CCC, CE, UL, CSA, EN, IEC, TUV | |
| Width | 890μm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | As Required | |
| Mechanical Life | 8000000Operations | |
| Operating Force | 8N | |
| Conduit Entry | M20 Screw Terminal in 1/2 in | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Limit Switch | ||
Actuator Type Key | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Economical Insulated Plastic Or Rugged Metal | ||
Contact Type Snap Action | ||
Series LS-Titan | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 0°C | ||
Standards/Approvals CCC, CE, UL, CSA, EN, IEC, TUV | ||
Width 890μm | ||
Hazardous Area Certification No | ||
Mounting Orientation As Required | ||
Mechanical Life 8000000Operations | ||
Operating Force 8N | ||
Conduit Entry M20 Screw Terminal in 1/2 in | ||
- COO (Country of Origin):
- DE
Eaton LS-Titan Series Limit Switches
The LS-Titan series from Eaton offers a range of high performance, reliable and durable limit switches. The switches have economical insulated plastic or rugged metal enclosures and modular, plug-in operating heads and bodies which make for a flexible and reliable switching solution.
Flexible, durable switches
Modular, plug-in system
Wide variety of economical plastic and rugged metal versions
Eaton
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton LS-Titan Series Key Limit Switch, 1 NO/1 NC, IP65, Economical Insulated Plastic, Rugged Metal Enclosures Housing,
- Eaton LS-Titan Series Plunger Limit Switch, 2 NO, IP67, IP66, Plastic Housing, 415V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch, 2 NC, IP67, IP66, Plastic Housing, 415V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch, IP65, Insulated Plastic Housing, 415V ac, 6A
- Eaton LS-Titan Series Round Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic, Metal Housing, 415V
- Eaton LS-Titan Series Key Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 415V
- Eaton LS-Titan Series Plunger Limit Switch, 2 NC, IP67, IP66, Plastic Housing, 19mA
- Eaton LS-Titan Series Round Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Metal, Plastic Housing, 415V