RS PRO Switch Box, SPDT, IP67, Aluminium Housing, 250V ac, 16A

Subtotal (1 unit)*

₩773,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩773,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
799-8844
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Switch Box

Contact Configuration

SPDT

IP Rating

IP67

Housing Material

Aluminium

Terminal Type

M20

Switching Current

16A

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Hazardous Area Certification

ATEX

Conduit Entry

M20

제외

COO (Country of Origin):
GB

APL510N Switchbox


Powder coated aluminium switchbox rated to IP67 and fitted with 2 xSPDT switches for indication of fully open and fully closed positions.

Solid and compact design with high visibility beacon indicator.

Captive cover bolts are safely retained during installation and maintenance. A threaded screw down cover ensures IIC rating. The spring loaded splined cams are easily adjustable with no tools required.

Dual cable entries are provided

Enclosure material: Die cast Aluminium

IP67 Rated

Enclosure finish: Polyester powder coating (Black)

Shaft material: Stainless steel

Cable entries: 2xM20 (options PG13.5 and 3/4in. NPT and M25)

Limit Switch type: 2 x SPDT, Mechanical

Sensor type: 2x P and F NJ2-V3-N Proximity sensors

Sensor rating: Atex IIG Eexia IIC T6

Voltage/Amps: 250Vac/16A, 125Vac/16A, 250Vdc/0.3A, 125Vdc/0.6A

Ambient temperature: -20゚→ +60゚ C

관련된 링크들