Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Body, 1 NC/1 NO, IP66, Zamak Housing, 240V, 6A

Subtotal (1 unit)*

₩96,860.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 94 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩96,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
700-4204
Distrelec 제품 번호:
304-23-701
제조사 부품 번호:
ZCMD21L1
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Product Type

Limit Switch Body

Actuator Type

Roller Lever

IP Rating

IP66

Contact Configuration

1 NC/1 NO

Housing Material

Zamak

Contact Type

Snap Action

Switching Current

6A

Terminal Type

Cable

Series

OsiSense XC

Switching AC Voltage

240V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

50mm

Standards/Approvals

RoHS

Depth

16mm

Width

30mm

Hazardous Area Certification

No

Mounting Orientation

Side

Mechanical Life

10000000Cycles

Conduit Entry

20 mm

COO (Country of Origin):
ID

Telemecanique Sensors Osizense XC Series Limit Switch Body, 20mm Conduit Entry, Zamak Housing - ZCMD21L1


This limit switch body is a Compact actuator Interface designed for position-sensing and control in industrial systems. It pairs a roller-lever actuator with snap-action contacts to register mechanical movement and provide switching signals in machinery and equipment. The enclosure and mounting arrangement suit installations where a robust, side-mounted sensing device is required.

Features and Benefits:


• Snap-action contacts deliver quick switching response and repeatability
• 1 NC 1 NO configuration enables versatile circuit control options
• Rated for 6A at 240V to handle typical control loads
• IP66 ingress protection allows use in dusty and high-pressure wash environments
• Zamak housing provides sturdy mechanical resistance and longevity
• Mechanical life of 10,000,000 cycles supports high-duty applications

Applications


• Suitable for position detection on conveyor transfer points
• Ideal for end-of-travel sensing on industrial actuators
• Used with packaging machinery for product presence verification
• Can be used for safety interlock signalling in assembly lines
• Used for limit feedback on elevator and lift components

What mounting orientation is required for installation?


It is designed for side mounting to align the roller-lever with lateral movement paths and fixed mounting points.

What type of electrical connection does it use?


The unit provides a cable Terminal arrangement for direct cable termination without separate Terminal blocks.

Which conduit size should be used for wiring entry?


A 20mm conduit entry is provided to accommodate standard flexible conduit or conduit fittings.

What operating temperature range can be expected?


It operates reliably from -25°C up to 70°C for typical industrial ambient conditions.

How does the actuator Interface handle mechanical input?


The roller-lever actuator converts linear or cam-driven motion into the internal snap-action switching event for discrete signal output.

관련된 링크들