Telemecanique Sensors OsiSense XC Series Limit Switch, 1 NO/1 NC
- RS 제품 번호:
- 447-3884
- 제조사 부품 번호:
- ZCMC25L5
- 제조업체:
- Telemecanique Sensors
Subtotal (1 unit)*
₩58,400.00
제한된 재고
- 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩58,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 447-3884
- 제조사 부품 번호:
- ZCMC25L5
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| Contact Type | Slow Break | |
| Series | OsiSense XC | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | XCKP, REACH, RoHS, XCKD, XCKT, XCMD | |
| Length | 5m | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
Contact Type Slow Break | ||
Series OsiSense XC | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals XCKP, REACH, RoHS, XCKD, XCKT, XCMD | ||
Length 5m | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
제외
Telemecanique Sensors OsiSense XC Series Limit Switch, 1000000 Cycles Mechanical Life, 70°C Maximum Operating Temperature - ZCMC25L5
This limit switch provides position detection for industrial machinery where a slow‑action contact is required, operating within standard non‑hazardous environments and suited to automated control loops.
Features and Benefits:
• 1NO1NC contact arrangement enables changeover signalling for control systems
• Slow‑break contact reduces arcing on load switching
• Mechanical life 1,000,000 cycles supports long service intervals
• Maximum operating temp 70°C permits use in moderately warm plant areas
• 5 m cable allows remote mounting from control panels
• Slow‑break contact reduces arcing on load switching
• Mechanical life 1,000,000 cycles supports long service intervals
• Maximum operating temp 70°C permits use in moderately warm plant areas
• 5 m cable allows remote mounting from control panels
Applications
• Suitable for conveyor end‑of‑travel detection
• Ideal for machine tool limit feedback
• Used for actuator position confirmation in automation
• Can be used for gate or door travel monitoring
• Ideal for machine tool limit feedback
• Used for actuator position confirmation in automation
• Can be used for gate or door travel monitoring
What certifications does the product carry?
It holds approvals under XCKP XCKD XCKT XCMD and meets RoHS and REACH standards.
Is it suitable for explosive atmospheres?
No, it is specified for non‑hazardous area use only.
How are the electrical contacts configured?
The device provides one normally open and one normally closed contact with slow‑break operation.
What is the expected durability in repetitive cycling applications?
The unit is rated for one million mechanical cycles.
How long is the connection lead supplied with the unit?
The switch comes with a 5 m cable for wiring to control equipment.
관련된 링크들
- Telemecanique Sensors OsiSense XC Series Limit Switch Pre-Cabled Connection, 1 NO/1 NC
- Telemecanique Sensors OsiSense XC Series Limit Switch, 1 NO/1 NC, 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Limit Switch, 1 NO/2 NC, IP66, Zinc Alloy Housing
- Telemecanique Sensors ZCMC Series Limit Switch, 1 NO/1 NC
- Telemecanique Sensors Limit Switch Pre-Cabled Connection, OsiSense XC Series
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing
- Telemecanique Sensors OsiSense XC Series Limit Switch Body, 1 NO/1 NC, IP66, Zamak Housing, 400V
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing