Telemecanique Sensors XCL-J Series Plunger Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 240V ac, 3A
- RS 제품 번호:
- 302-0057
- 제조사 부품 번호:
- XCLJ761H29
- 제조업체:
- Telemecanique Sensors
현재 액세스할 수 없는 재고 정보
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 302-0057
- 제조사 부품 번호:
- XCLJ761H29
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Slow Action | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | XCL-J | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 44mm | |
| Standards/Approvals | REACH, RoHS, IEC, EN | |
| Depth | 40mm | |
| Length | 107mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Operating Force | 50N | |
| Mechanical Life | 30000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Slow Action | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series XCL-J | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Width 44mm | ||
Standards/Approvals REACH, RoHS, IEC, EN | ||
Depth 40mm | ||
Length 107mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Operating Force 50N | ||
Mechanical Life 30000000Cycles | ||
제외


XCL J Series, Safety Limit Switches
Heavy duty red metal body with positive opening contacts for safety applications
For detecting position of moveable guards
2 Positive opening contacts
IP66 Rating
Cable entry tapped M20 x 1.5 ISO
Safety Limit Switch
Standards
IEC 947-5-1, IEC 337-1, EN 60947-5-1
관련된 링크들
- Telemecanique Sensors XCL-J Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 240V ac, 3A
- Telemecanique Sensors XCL-J Series Plunger Safety Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 240V ac, 3A
- Telemecanique Sensors XCL-J Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 240V ac, 3A
- Telemecanique Sensors XCL-J Series Roller Plunger Safety Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Plunger Limit Switch, 1 NO/1 NC, IP65, Metal Housing, 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, Zinc Zamak Alloy Housing, 240V
- Telemecanique Sensors OsiSense ATEX D Series Plunger Limit Switch, 1 NO/2 NC, IP66, Zinc Alloy Housing, 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 240V ac, 3A