Eaton Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 400V
- RS 제품 번호:
- 276-6660
- 제조사 부품 번호:
- 292361 LS-11DA
- 제조업체:
- Eaton
Subtotal (10 units, in packs of 10)*
₩647,920.00
일시적 품절
- 2026년 10월 08일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩64,792.00 | ₩647,930.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-6660
- 제조사 부품 번호:
- 292361 LS-11DA
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Standard | |
| Terminal Type | Cage Clamp | |
| Series | Eaton Moeller | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 33.5mm | |
| Standards/Approvals | IEC/EN 60947, UL 508, RoHS, IEC/EN 60947-5, CE, CSA | |
| Width | 31mm | |
| Depth | 76.5mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 8000000Cycles | |
| Mounting Orientation | Any Position | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Standard | ||
Terminal Type Cage Clamp | ||
Series Eaton Moeller | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 33.5mm | ||
Standards/Approvals IEC/EN 60947, UL 508, RoHS, IEC/EN 60947-5, CE, CSA | ||
Width 31mm | ||
Depth 76.5mm | ||
Hazardous Area Certification No | ||
Mechanical Life 8000000Cycles | ||
Mounting Orientation Any Position | ||
- COO (Country of Origin):
- DE
The Eaton Position switch has rounded plunger type control element. The switch enclosure has yellow colour cover. This switch perform slow action switch function and it has one normally closed with one normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.
Expandable
Positive and forced opening
Class III overvoltage category
0.2 Nm actuating torque of rotary drives
8000000 mechanical operations lifespan
6000 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 400V
- Eaton Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 400V
- Eaton Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 400V
- Eaton LS-Titan Series Round Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic, Metal Housing, 415V
- Eaton LS-Titan Series Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 19mA
- Eaton LS-Titan Series Round Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Metal, Plastic Housing, 415V
- Eaton LS-Titan Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 415V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 415V ac, 6A