Eaton Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 400V
- RS 제품 번호:
- 276-6507
- 제조사 부품 번호:
- 116704 LS-11A
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 10 units)*
₩647,920.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩64,792.00 | ₩647,930.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-6507
- 제조사 부품 번호:
- 116704 LS-11A
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Standard | |
| Terminal Type | Cage Clamp | |
| Series | Eaton Moeller | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 76.5mm | |
| Standards/Approvals | UL 508, RoHS, IEC/EN 60947-5, IEC/EN 60947, CSA, CE | |
| Width | 31mm | |
| Length | 33.5mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Any Position | |
| Mechanical Life | 8000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Standard | ||
Terminal Type Cage Clamp | ||
Series Eaton Moeller | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V | ||
Maximum Operating Temperature 70°C | ||
Depth 76.5mm | ||
Standards/Approvals UL 508, RoHS, IEC/EN 60947-5, IEC/EN 60947, CSA, CE | ||
Width 31mm | ||
Length 33.5mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Any Position | ||
Mechanical Life 8000000Cycles | ||
- COO (Country of Origin):
- DE
The Eaton Position switch has rounded plunger type control element. The switch enclosure has yellow colour cover. This switch perform slow action switch function and it has one normally closed and normally one open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.
Expandable
Positive and forced opening
Class III overvoltage category
0.2 Nm actuating torque of rotary drives
8000000 mechanical operations lifespan
6000 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 400V
- Eaton Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 400V
- Eaton Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 400V
- Eaton LS-Titan Series Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 19mA
- Eaton LS-Titan Series Round Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic, Metal Housing, 415V
- Eaton LS-Titan Series Round Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Metal, Plastic Housing, 415V
- Eaton LS-Titan Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 415V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 415V ac, 6A