Carlo Gavazzi PS Series Key Safety Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 10A
- RS 제품 번호:
- 276-3444
- 제조사 부품 번호:
- PS21S-PS1105-T00
- 제조업체:
- Carlo Gavazzi
Subtotal (1 unit)*
₩143,920.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
- 추가로 2027년 1월 14일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩143,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-3444
- 제조사 부품 번호:
- PS21S-PS1105-T00
- 제조업체:
- Carlo Gavazzi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Carlo Gavazzi | |
| Product Type | Safety Limit Switch | |
| Actuator Type | Key | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Series | PS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30.3mm | |
| Standards/Approvals | CSA, EN 60947-1, EN 60947-5-1, IEC 60947-1, IEC 60947-5-1, UL 508 | |
| Width | 30mm | |
| Length | 30.3mm | |
| Hazardous Area Certification | No | |
| Operating Force | 15N | |
| Mounting Orientation | Any Position | |
| Conduit Entry | PG13.5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Carlo Gavazzi | ||
Product Type Safety Limit Switch | ||
Actuator Type Key | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Series PS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 30.3mm | ||
Standards/Approvals CSA, EN 60947-1, EN 60947-5-1, IEC 60947-1, IEC 60947-5-1, UL 508 | ||
Width 30mm | ||
Length 30.3mm | ||
Hazardous Area Certification No | ||
Operating Force 15N | ||
Mounting Orientation Any Position | ||
Conduit Entry PG13.5 | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi Safety Limit Switches are developed in order to be used for monitoring and protection of industrial machines, without inertia, in which down time is less than access time to the dangerous area. Use on sliding or pivoting protectors. To protect operators working on dangerous machines, by opening the control circuit. Withdrawal of key by opening the mobile protector, causes immediate stopping of the machine drive. Specific limit switches ideal for monitoring and protection of light industrial machines without inertia, equipped with angular movement protectors. The detection done by the relative axis or by means of a lever.
Precise operating points
Degree of protection IP65
High mechanical resistant
Positive opening operation
Minimum actuation force or torque
Immune to electromagnetic disturbances
관련된 링크들
- Carlo Gavazzi PS Series Key Safety Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 10A
- Carlo Gavazzi PS Series Key Safety Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 10A
- Carlo Gavazzi PS Series Key Safety Limit Switch, 2 NC, IP65, Plastic Housing, 10A
- Carlo Gavazzi PS21L Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, Zinc Housing, 400V ac, 1.8A
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Miniature Sensor, 5 m, PNP NO/NC, IP67
- Carlo Gavazzi Diffuse Photoelectric Sensor, Block Sensor, 800 mm, NO/NC, IP67
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor, 12 m, NO/NC, IP67
- Eaton LS-Titan Series Key Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 415V