RS PRO Lever Limit Switch, 1 NO/1 NC, IP67, Die Cast Zinc Housing, 250V ac, 3.10A
- RS 제품 번호:
- 269-5447
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩147,540.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩147,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-5447
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Actuator Type | Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 3.10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 44mm | |
| Length | 57.5mm | |
| Width | 1.64m | |
| Standards/Approvals | IEC 60947-5-1/EN 60947-5-1/UL508 | |
| Hazardous Area Certification | No | |
| Operating Force | 11N | |
| Mounting Orientation | Panel | |
| Conduit Entry | Pg 13.5 Cable Gland | |
| Mechanical Life | 10Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Actuator Type Lever | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 3.10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Depth 44mm | ||
Length 57.5mm | ||
Width 1.64m | ||
Standards/Approvals IEC 60947-5-1/EN 60947-5-1/UL508 | ||
Hazardous Area Certification No | ||
Operating Force 11N | ||
Mounting Orientation Panel | ||
Conduit Entry Pg 13.5 Cable Gland | ||
Mechanical Life 10Operations | ||
- COO (Country of Origin):
- CN
RS PRO Zinc, Roller Lever Limit Switch, SPDT, 1NO/1NC, Snap Action, Screw Terminal, Rated 10 A, 600 V ac, M20 Conduit
From RS PRO this is the global styed safety die cast zinc limit switch range designed and engineered to provide excellent protection as a safe and reliable limit switch within many mechanical devices. As the limit switch is made from die cast zinc it is hard wearing, has IP67 rated protection making the limit switch suitable for indoor and outdoor use.
Adding to the RS PRO compact precision limit switch features the contact block is interchangeable, is easily wired with screw terminals with self-lifting clamps. The limit switch has 4 x 90° actuator positions plus a single M20 conduit entry. The limit switch provides a service life of 10,000,000 mechanical operations and 500,000 electrical all conforming to international standards.
Features & Benefits
What is a Limit Switch?
A Limit Switch is especially important within industrial automation and control systems providing essential information and safety measures. Designed to detect the presence or absence of an object or to monitor the position of a moving part within an industrial process, machine, or equipment. A Limit Switch ensures that a component will stop, start, or change direction when required.
Benefits and Types of Limit Switches
There are many benefits in using limit switches within mechanical and industrial environments as they provide precise control, safety, and feedback.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Lever Limit Switch, 1 NO/1 NC, IP67, Die Cast Zinc Housing, 250V ac, 3A
- RS PRO Lever Limit Switch, 1 NO/1 NC, IP67, Die Cast Zinc Housing, 250V ac, 10A
- RS PRO Lever Limit Switch, 1 NO/1 NC, IP67, Die Cast Zinc Housing, 250V ac, 3.10A
- RS PRO Roller Lever Limit Switch, 1 NO/1 NC, IP67, Die Cast Zinc Housing, 250V ac, 3A
- RS PRO Roller Lever Limit Switch, 1 NO/1 NC, IP67, Die Cast Zinc Housing, 240V ac, 5A
- RS PRO Roller Lever Limit Switch, 1 NO/1 NC, IP67, Die Cast Zinc Housing, 600V ac, 10A
- RS PRO Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Die Cast Zinc Housing, 240V ac, 5A
- Omron Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Aluminium Housing