Honeywell Technologies GSS Series Roller Lever Limit Switch, DPDT, IP67, Metal Housing, 600V ac, 6A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩464,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩464,360.00
6 - 11₩440,440.00
12 +₩433,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
258-8221
제조사 부품 번호:
GSAC21A1B
제조업체:
Honeywell Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell Technologies

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

DPDT

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

6A

Series

GSS

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

600V ac

Maximum Operating Temperature

85°C

Standards/Approvals

BG, CE, CSA, UL

Width

42mm

Depth

55.9mm

Length

145.8mm

Hazardous Area Certification

No

Conduit Entry

M20 x 1.5

Mechanical Life

15000000Cycles

Operating Force

9.7N

COO (Country of Origin):
GB

GSS Series, Safety Limit Switches


Designed to EN50041 characteristics and mounting

The GSS family of limit switches are specifically designed for use in safety applications. All the units have been independently tested to IEC947-5-1/EN60947-5-1 standards and comply with the essential requirements laid down (Low Voltage Directive for Switchgear)

They are all marked positive break and comply with the requirements of the Machine Directive (89/392/EEC) as amended by Directive 91/368/EEC

These are Category 1 devices per EN954-1 (the machine directive) Category can be raised to 4 by using in association with safety relays

IP67 Rating

Typical applications: On guard doors where key alignment has proved to be a real problem and cannot be solved by key operated switches. The user needs to differentiate mission critical safety components on the machine from regular sensors

Approvals

UL, CSA

관련된 링크들