Telemecanique Sensors ZCP Series Roller Lever Limit Switch, 1 NO/2 NC, IP67, IP66, Plastic Housing, 240V ac, 750mA
- RS 제품 번호:
- 221-3044
- 제조사 부품 번호:
- ZCP37
- 제조업체:
- Telemecanique Sensors
Subtotal (1 unit)*
₩120,220.00
재고있음
- 추가로 2026년 11월 09일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩120,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-3044
- 제조사 부품 번호:
- ZCP37
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Plastic | |
| Contact Type | Slow Break | |
| Terminal Type | Screw Clamp | |
| Switching Current | 750mA | |
| Series | ZCP | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-5-1 appendix A, IEC 60947-1, UL 508 | |
| Length | 30mm | |
| Depth | 65mm | |
| Width | 31mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 20 mm | |
| Mechanical Life | 5000000Cycles | |
| Mounting Orientation | Side | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Plastic | ||
Contact Type Slow Break | ||
Terminal Type Screw Clamp | ||
Switching Current 750mA | ||
Series ZCP | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-5-1 appendix A, IEC 60947-1, UL 508 | ||
Length 30mm | ||
Depth 65mm | ||
Width 31mm | ||
Hazardous Area Certification No | ||
Conduit Entry 20 mm | ||
Mechanical Life 5000000Cycles | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- FR
The Schneider Electric Limit switch bodies are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology. The limit switch bodies have three poles and are made up of plastic material.
contacts insulation form= Zb
Green Premium product
Mercury free
관련된 링크들
- Telemecanique Sensors ZCP Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 120V ac, 5A
- Telemecanique Sensors ZCP Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Zinc Alloy Housing, 240V ac, 1.5A
- Telemecanique Sensors ZCP Series Limit Switch Body, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 1.5A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 240V ac,
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Body, 2 NC, IP66, IP67, Plastic Housing, 240V ac,
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Body, 2 NO, IP66, IP67, Plastic Housing, 240V ac,
- Telemecanique Sensors OsiSense XC Series Limit Switch, 2 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 6A
- Telemecanique Sensors XCKT Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing