Telemecanique Sensors OsiSense XC Series Cats Whisker Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 3A

Subtotal (1 pack of 20 units)*

₩15,357,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
20 +₩767,898.00₩15,357,968.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-2869
제조사 부품 번호:
XCKN2106P20
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Actuator Type

Cats Whisker

Product Type

Limit Switch

IP Rating

IP67, IP66

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp

Series

OsiSense XC

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Width

30mm

Length

30mm

Standards/Approvals

EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508, EN 60204-1, CSA C22.2 No 14

Depth

197mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x M20 x 1.5

Mounting Orientation

Multi Directional

Mechanical Life

5000000Cycles

COO (Country of Origin):
ID
The Schneider Electric Limit switches are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology .All limit switches incorporating either a slow break contact block or a snap action NC + NO (form Zb), NC + NO + NO, NC + NC + NO, NC + NC + NO + NO contact block are positive opening operation, in complete conformity with standard IEC 60947-5-1 Appendix K.

high repeat accuracy

high resistance to the different ambient conditions encountered in industry

high rated operational voltage

product certifications= UL, CSA, CCC

관련된 링크들