Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch, 2 CO, IP66, Metal Housing, 240V ac, 3A
- RS 제품 번호:
- 221-2063
- 제조사 부품 번호:
- ZCKJ41H29
- 제조업체:
- Telemecanique Sensors
Subtotal (1 unit)*
₩371,720.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩371,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-2063
- 제조사 부품 번호:
- ZCKJ41H29
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 2 CO | |
| IP Rating | IP66 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | ZCKJ | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 43mm | |
| Standards/Approvals | IEC 60947-1, IEC 60664, EN/IEC 60947-5-1 appendix A | |
| Length | 36mm | |
| Depth | 84mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | 1 Cable Gland x M20 x 1.5 | |
| Mounting Orientation | Side | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 2 CO | ||
IP Rating IP66 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series ZCKJ | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 43mm | ||
Standards/Approvals IEC 60947-1, IEC 60664, EN/IEC 60947-5-1 appendix A | ||
Length 36mm | ||
Depth 84mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry 1 Cable Gland x M20 x 1.5 | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- FR
The Schneider Electric limit switch plug-in body ZCKJ belongs to the range OsiSense XC an It has d has snap action operation. It has 2 poles and 1 entry tapped for M20 x 1.5 cable gland.
Mercury free: Yes
관련된 링크들
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch, 2 CO, IP66, Metal Housing, 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch, SPDT, IP65, Metal Housing, 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 240V ac
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch, IP66, Metal Housing, 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch, SPDT, IP66, Metal Housing, 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch, 1 CO, IP65, Metal Housing, 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch, 1 NO/2 NC, IP66, Metal Housing, 240V ac, 1.5A