Telemecanique Sensors ZC2J Series Roller Lever Limit Switch, SPDT, IP65, Metal Housing
- RS 제품 번호:
- 221-2046
- 제조사 부품 번호:
- ZC2JD29
- 제조업체:
- Telemecanique Sensors
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 221-2046
- 제조사 부품 번호:
- ZC2JD29
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP65 | |
| Contact Configuration | SPDT | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Series | ZC2J | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 41mm | |
| Standards/Approvals | RoHS | |
| Width | 42mm | |
| Depth | 81mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 1 Cable Gland x PG13.5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP65 | ||
Contact Configuration SPDT | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Series ZC2J | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 41mm | ||
Standards/Approvals RoHS | ||
Width 42mm | ||
Depth 81mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 1 Cable Gland x PG13.5 | ||
- COO (Country of Origin):
- FR
The Schneider Electric limit switch body ZC2J belongs to the range OsiSense XC and has plug-in body type. It has screw clamp terminals.
Mercury free: Yes
관련된 링크들
- Telemecanique Sensors ZC2J Series Roller Lever Limit Switch, 1 CO, IP65, Metal Housing, 240V ac, 3A
- Telemecanique Sensors ZC2J Series Roller Lever Limit Switch, 2 CO, IP65, Metal Housing, 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch, SPDT, IP65, Metal Housing, 240V ac, 3A
- Telemecanique Sensors XCLJ Series Roller Lever Limit Switch, SPDT, IP66, Zinc Alloy Housing, 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Lever
- Omron ZC Series Hinge Roller Lever Limit Switch, SPDT, IP67, Metal Housing, 250V, 10A
- Telemecanique Sensors ZC2J Series Limit Switch, 1 CO, IP65, Metal Housing, 240V ac, 3A
- Telemecanique Sensors ZC2J Series Limit Switch, 2 CO, IP65, Metal Housing, 240V ac, 3A