Omron D4E Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Zinc Housing, 125V ac

Subtotal (1 unit)*

₩173,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
  • 추가로 2026년 11월 24일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩173,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-7027
Distrelec 제품 번호:
300-69-782
제조사 부품 번호:
D4E-1D10N
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Limit Switch

Actuator Type

Roller Plunger

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Zinc

Contact Type

Snap Action

Terminal Type

Screw

Series

D4E

Switching AC Voltage

125V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Depth

30mm

Length

72mm

Standards/Approvals

CSA, UL

Width

50mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Operating Force

11.77N

Conduit Entry

M12

Mounting Orientation

Multi Directional

Omron D4E Series Limit Switch, 5A Maximum Current, Roller Plunger Actuator Type - D4E-1D10N


This limit switch is a miniature enclosed device designed for industrial automation applications, featuring a roller plunger actuator for precise operation. With an IP67 rating, it ensures robust protection against dust and moisture, making it suitable for various environments. The switch can withstand a maximum operating temperature of +80°C while functioning optimally between -10°C and +80°C.

Features & Benefits


• Durable die-cast zinc housing provides anti-corrosive protection

• Long mechanical life of 10 million operations ensures reliability

• Snap action mechanism delivers fast response times

• SPDT configuration permits versatile electrical connections

• Maximum current of 5A supports heavy-duty applications

• Sealing cap design withstands exposure to dust and oil

Applications


• Used in conveyor systems to signal position changes

• Employed in robotics for precise control of movements

• Utilised in safety systems to prevent machinery operation

• Ideal for use in automated assembly lines for quality assurance

What is the significance of the IP67 rating for this device?


The IP67 rating indicates that the device is completely protected against dust ingress and can withstand immersion in water up to 1 metre for 30 minutes, ensuring durability in challenging environments.

How does the snap action mechanism enhance performance?


The snap action mechanism allows for quicker switching, improving the operational efficiency of machinery by providing rapid response and minimising downtime during mechanical operations.

What kind of environments are suitable for the use of this switch?


This switch is suitable for environments where exposure to moisture, dust, and varying temperatures occurs, such as in factories, laboratories, and outdoor industries, due to its robust sealing capabilities.

Can this switch be used with different connection types?


Yes, the limit switch offers various connection options, including screw-terminal and pre-wired types, allowing flexibility in installation across diverse applications within industrial settings.

관련된 링크들