Omron D4B-@N Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 400V ac, 2A

Subtotal (1 unit)*

₩173,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 05일 부터 1 개 단위 배송
  • 추가로 2026년 10월 13일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩173,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-6717
Distrelec 제품 번호:
301-36-737
제조사 부품 번호:
D4B-2171N
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Limit Switch

Actuator Type

Roller Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP67

Housing Material

Metal

Contact Type

Direct opening mechanism (NC contacts only)

Terminal Type

M3.5 Terminal Screw

Switching Current

2A

Series

D4B-@N

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

80°C

Depth

30mm

Width

50mm

Length

72mm

Standards/Approvals

UL508, CSA C22.2 No. 14, EN60947-5-1, GB14048.5

Hazardous Area Certification

CCC, UL, CSA, EN

Conduit Entry

G 1/2

Mechanical Life

30000000Operations

Mounting Orientation

Multi Directional

Omron D4B-@N Series Limit Switch, 400V Switching AC Voltage, IP67 - D4B-2171N


This limit switch is a rugged actuator device for industrial position sensing and motion control, designed to operate in automated, electrical and mechanical systems. It provides mechanically actuated changeover contacts with a roller plunger actuator and sealed metal enclosure to withstand demanding factory environments while integrating into control circuits requiring both normally open and normally closed switching.

Features & Benefits


• Direct opening NC contacts reduce risk of welded-contact faults
• Rated for 400V switching at 2A for moderate AC loads
• IP67 sealed aluminium housing for protection against ingress
• Operates across −40 to 80°C for wide temperature ranges
• Multi‑directional mounting enables flexible panel orientation
• Mechanical life up to 30,000,000 operations for long service

Applications


• Suitable for machine guard position monitoring in assembly lines
• Ideal for conveyor end‑of‑travel detection and indexing control
• Used with motor starter circuits requiring changeover inputs
• Can be used for automated door position sensing in plant rooms
• Suitable for safety interlock feedback in mechanical presses

What conduit entry options does it offer for cabling?


The unit provides a G1/2 conduit entry for secure threaded cable glands and connector installation.

How are electrical connections MADE and secured?


Termination is via M3.5 Terminal screws compatible with 20 to 14 AWG (0.5 to 2.5 mm2) conductors and crimp Terminals tightened to the specified torque.

Which contact configuration is available and how does it behave?


It includes one normally open and one normally closed contact with a certified direct‑opening mechanism applied to the NC contact to force separation if contact welding occurs.

What mechanical attributes support installation and durability?


The body is aluminium with reinforced head sealing, provision for earth/ground screws, and a Compact depth of 30mm to suit confined mounting spaces.

What operational speeds and frequencies are supported?


The device is designed for operating speeds from 1 mm/s up to 0.5 m/s with mechanical operation rates around 120 operations/minute.

관련된 링크들