Schmersal PS226-Z12-K250 Series Angle Roller Lever K250 Limit Switch, 1 NO/2 NC, IP66, IP67, Fibreglass Reinforced,

Subtotal (1 unit)*

₩119,120.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩119,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
206-5860
제조사 부품 번호:
103015064
제조업체:
Schmersal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schmersal

Actuator Type

Angle Roller Lever K250

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/2 NC

Housing Material

Fibreglass Reinforced, Plastic

Contact Type

Silver

Terminal Type

Screw

Switching Current

15.3A

Series

PS226-Z12-K250

Switching DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

80°C

Width

59mm

Length

33mm

Standards/Approvals

EN 50047, ISO 13849-1

Hazardous Area Certification

CCC, cULus, EAC

Operating Force

40N

Conduit Entry

2 x (M20 x 1.5)

Mechanical Life

10000000Operations

COO (Country of Origin):
DE
The Schmersal PS226-Z12-K250 angle roller lever has a norm construction design. It has plastic, glass-fibre-reinforced as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on snap switch element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.

Standards: ISO 13849-1

Protection Class: IP66, IP67

Mechanical life, minimum: 10,000,000 Operations

B10d Normally-closed contact (NC): 20,000,000 Operations

관련된 링크들