Siemens 3SE5 Series Rod Interlock Switch, 1 NO/1 NC, IP65, IP67, Metal Housing, 6A
- RS 제품 번호:
- 202-1641
- Distrelec 제품 번호:
- 301-24-361
- 제조사 부품 번호:
- 3SE5112-0CH80
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩375,740.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩375,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-1641
- Distrelec 제품 번호:
- 301-24-361
- 제조사 부품 번호:
- 3SE5112-0CH80
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Actuator Type | Rod | |
| Product Type | Interlock Switch | |
| IP Rating | IP65, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Terminal Type | Screw | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 37.5mm | |
| Length | 92mm | |
| Width | 40.5mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Actuator Type Rod | ||
Product Type Interlock Switch | ||
IP Rating IP65, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Terminal Type Screw | ||
Series 3SE5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Depth 37.5mm | ||
Length 92mm | ||
Width 40.5mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE
Siemens 3SE5 Series Interlock Switch, 15 000 000 mechanical life, Rod Actuator - 3SE5112-0CH80
This interlock switch is a mechanical position switch designed for industrial device connection and guard monitoring. Housed in a metal enclosure with cathodic dip coating, it provides positive-action snap contacts in a Compact block-style housing. The unit is suitable for environments requiring sealed switching and is supplied with a twist actuator head and a 200 mm aluminium rod lever for actuation.
Features and Benefits:
• IP65/IP67 protection enables use in wet environments
• 6 A switching current supports common control circuits
• 15 000 000 mechanical cycles delivers extended operating life
• Screw Terminal connection simplifies field wiring installation
• -25 °C to 85 °C rating maintains performance in extremes
• 6 A switching current supports common control circuits
• 15 000 000 mechanical cycles delivers extended operating life
• Screw Terminal connection simplifies field wiring installation
• -25 °C to 85 °C rating maintains performance in extremes
Applications
• Suitable for machinery guard monitoring in manufacturing plants
• Ideal for conveyor system safety interlocks
• Used with control panels requiring M20 conduit entry
• Can be used for access-door interlocks in outdoor cabinets
• Appropriate for assembly-line emergency-stop monitoring
• Ideal for conveyor system safety interlocks
• Used with control panels requiring M20 conduit entry
• Can be used for access-door interlocks in outdoor cabinets
• Appropriate for assembly-line emergency-stop monitoring
What contact arrangement does it provide?
It provides one normally open and one normally closed snap-action contact.
What conduit connection is available for cable entry?
There is a single M20x1.5 cable entry for device connection.
How are conductors terminated?
Electrical connections use screw terminals accommodating solid and stranded conductors within specified cross-sections.
What material is the actuator rod MADE from?
The operating lever is aluminium and measures 200 mm in length.
Which substances or approvals are noted for the product?
It is RoHS compliant and lists a recorded SVHC substance with associated details.
관련된 링크들
- Siemens 3SE5 Series Roller Lever Interlock Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 400V ac, 6A
- Siemens 3SE5 Series Rod Limit Switch, 1 NO/1 NC, IP65, IP67, Metal Housing, 400V ac, 4A
- Siemens 3SE5 Series Spring Lever Interlock Switch, 1 NO/1 NC, IP66, IP67, Metal Housing, 400V
- Siemens 3SE5 Series Plunger Interlock Switch, 1 NO/1 NC, IP66, IP67, Metal Housing, 400V ac, 6A
- Siemens 3SE5 Series Plunger Interlock Switch, 1 NO/1 NC, IP66, IP67, Metal Housing, 400V ac, 10A
- Siemens 3SE5 Series Adjustable Roller Lever Interlock Switch, 1 NO/1 NC, IP65, IP67, Metal Housing, 6A
- Siemens 3SE Series Rotary Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 10A
- Siemens 3SE Series Rotary Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 10A