Eaton LS-Titan Series Plunger Limit Switch, IP65, Insulated Plastic Housing, 415V ac, 6A
- RS 제품 번호:
- 123-6425
- 제조사 부품 번호:
- 176884 LS-11DA-CC
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩82,500.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩82,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-6425
- 제조사 부품 번호:
- 176884 LS-11DA-CC
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP65 | |
| Housing Material | Insulated Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Terminal Type | Cage Clamp | |
| Series | LS-Titan | |
| Switching AC Voltage | 415V ac | |
| Switching DC Voltage | 220V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 31mm | |
| Standards/Approvals | RoHS | |
| Width | 33.5mm | |
| Depth | 76mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 8000000Operations | |
| Mounting Orientation | Top | |
| Operating Force | 1N | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP65 | ||
Housing Material Insulated Plastic | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Terminal Type Cage Clamp | ||
Series LS-Titan | ||
Switching AC Voltage 415V ac | ||
Switching DC Voltage 220V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 31mm | ||
Standards/Approvals RoHS | ||
Width 33.5mm | ||
Depth 76mm | ||
Hazardous Area Certification No | ||
Mechanical Life 8000000Operations | ||
Mounting Orientation Top | ||
Operating Force 1N | ||
- COO (Country of Origin):
- DE
Eaton Limit Switches - LS-Titan Cold Climate Series
The LS-Titan range of key interlock limit switches from Eaton is designed for monitoring the position of protective guards, such as doors, flaps, hoods and grilles. These switches are safety rated and include positive opening NC contacts meaning they cannot be defeated using basic tools such as pliers, screwdrivers and nails.
The LS-Titan range of limit switches includes 3 safety limit switch types: key interlock, door flap and door hinge switches. The key interlock switches are made up of the switch and the actuator (or key). The switch is mounted to a rigid section of the machine while the actuator is fixed to a movable guard. By opening the guard the actuator is no longer in physical contact with the switch, therefore positively breaking the NC contacts which interrupts the electrical control circuit, stopping the machine.
Door flap and door hinge limit switches are suitable when mounting actuator in the application is not possible. When an attempt is made to open the protected door hinge or flap during operation these limit switch systems automatically disconnect the power supply.
Eaton LS-Titan cold climate limit switches provide high personnel and process protection in industrial control applications. Designed for use in safety circuits, the limit switches are quickly installed, are flexible and safe whilst offering high reliability. The cold climate LS-Titan series allows the limit switches to be used in a wide operating temperature range.
Features and Benefits
• Standard modular design
• Heavy-duty cold climate insulated plastic housing material
• Snap-action or slow action contacts
• A choice of operating heads, plunger, lever, rotary, rod
• Interlocked opposing contacts for positive operation
• Cage clamp or screw terminals available
• Maintenance-free and vibration-proof terminals
• Operating heads can be installed in all four directions
• Suitable for use with electronic devices
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton LS-Titan Series Plunger Limit Switch, IP65, Insulated Plastic Housing, 415V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch, 2 NO, IP65, Insulated Plastic Housing, 415V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch, 2 NC, IP65, Insulated Plastic Housing, 415V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch, 2 NC, IP67, IP66, Plastic Housing, 415V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch, 2 NO, IP67, IP66, Plastic Housing, 415V ac, 6A
- Eaton LS-Titan Series Round Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic, Metal Housing, 415V
- Eaton LS-Titan Series Round Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Metal, Plastic Housing, 415V
- Eaton LS-Titan Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 415V ac, 6A