RS PRO Switch Switch, 1 NO/1 NC, IP42, IP65, Stainless Steel Housing, 250V, 3A

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩282,856.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩282,856.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
782-180
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Switch

Actuator Type

Switch

IP Rating

IP42, IP65

Contact Configuration

1 NO/1 NC

Housing Material

Stainless Steel

Contact Type

Positive Opening Contact

Switching Current

3A

Terminal Type

Screw Terminal

Series

RS PRO

Switching DC Voltage

250V

Minimum Operating Temperature

-20°C

Switching AC Voltage

250V

Maximum Operating Temperature

60°C

Width

106mm

Depth

103mm

Length

103mm

Standards/Approvals

EN 60947

Hazardous Area Certification

CE

Mechanical Life

10000000Operations

Mounting Orientation

Horizontal

COO (Country of Origin):
IT
The RS PRO rotary limit switch is designed for safe control of industrial machinery, perfect for applications in limited spaces. Its precise cam adjustment provides reliable triggering points for safety contacts, enhancing operational efficiency.

Safety rotary limit switch enhances machinery control

Compact design suitable for constrained environments

Positive-opening contacts guarantee faultless operation

Various cam types and accessories available for customisation

Quick adjustment mechanism allows for Rapid installation

IP65 protection rating ensures resilience against dust and water

관련된 링크들