Eaton LS Series Roller Lever Roller Lever, IP67, IP66, 0pA

Subtotal (1 pack of 100 units)*

₩1,491,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩1,491,840.00₩14,918.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-818
제조사 부품 번호:
118902 LS-XL-X
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Actuator Type

Roller Lever

Product Type

Roller Lever

IP Rating

IP67, IP66

Switching Current

0pA

Series

LS

Minimum Operating Temperature

25°C

Maximum Operating Temperature

70°C

Width

28mm

Standards/Approvals

CE

Depth

25mm

Length

25mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton Moeller series LS Roller lever is designed for exceptional performance and reliability in various applications. Its innovative design allows for versatility in installation, ensuring seamless adaptation to different approach directions. With precise engineering, this roller lever meets the stringent requirements of modern machinery and automation. Built to withstand challenging environments, it features a robust construction that guarantees longevity and reduced downtime. The compact dimensions and lightweight design make it easy to integrate into existing systems, while its IP67 and IP66 ratings provide an assurance of protection against dust and water ingress. This product embodies excellence, making it an ideal choice for professionals seeking dependable solutions for their operational needs.

Precision engineering for reliable performance in demanding applications

User-friendly design allows for easy installation and adjustment

Robust construction enhances durability and longevity in challenging environments

Compact and lightweight, facilitating seamless integration into systems

IP67 and IP66 ratings ensure protection against dust and water ingress

Innovative operating head rotation feature provides enhanced versatility

관련된 링크들