Siemens 3SE Series Snap Limit Switch, 1 NO/2 NC, IP67, Plastic Housing, 250V, 4A

Subtotal (1 unit)*

₩297,460.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩297,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-566
제조사 부품 번호:
3SE5134-0LA00-1AE0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Limit Switch

Actuator Type

Snap

IP Rating

IP67

Contact Configuration

1 NO/2 NC

Housing Material

Plastic

Contact Type

Quick Action

Switching Current

4A

Series

3SE

Switching AC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Width

40mm

Standards/Approvals

CE, CCC, EAC, UKCA, UL

Length

99.2mm

Hazardous Area Certification

No

Conduit Entry

M20

Mechanical Life

15000000Cycles

Operating Force

20N

COO (Country of Origin):
DE
The Siemens Mechanical Position Switch designed for robust performance in demanding environments. Featuring a durable plastic enclosure, this switch meets the high standards set by EN 50041, ensuring reliability in various applications. With its extraordinary mechanical service life, it undergoes up to 15 million operating cycles, making it a dependable choice for users seeking longevity and efficiency. Built for both versatility and ease of installation, it accommodates a range of mounting positions and electrical connections, and its positive opening contact mechanism enhances safety and operational reliability.

Supports diverse mounting positions for flexible installation options

Equipped with positive opening mechanisms for enhanced safety

Operates effectively in extreme temperature ranges from 25 to +85 °C

Features slow action contacts to ensure precision in operation

Electrical connections include screw terminals for easy and secure wiring

관련된 링크들