RS PRO Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP66, Aluminium Housing, 400V ac, 10A
- RS 제품 번호:
- 136-239
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩106,860.00
제한된 재고
- 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩106,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-239
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Adjustable Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Contact Type | Snap Action | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 40mm | |
| Depth | 58mm | |
| Length | 194mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Operating Force | 0.18Nm | |
| Conduit Entry | M20x1.5 Cable Gland | |
| Mechanical Life | 25000000Cycles | |
| Mounting Orientation | Side | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Adjustable Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Contact Type Snap Action | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 40mm | ||
Depth 58mm | ||
Length 194mm | ||
Standards/Approvals IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Operating Force 0.18Nm | ||
Conduit Entry M20x1.5 Cable Gland | ||
Mechanical Life 25000000Cycles | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- IT
RS PRO Limit Switch, Adjustable Lever with Nylon Roller - 1NO/1NC, 400V AC Max, 10A
The RS PRO limit switch with an adjustable lever and roller is the ideal solution for demanding industrial applications. Designed to provide both versatility and performance, this limit switch performs reliably across various environments—from heavy-duty tasks to extreme conditions. Whether used in manufacturing, automation, or other industrial operations, RS PRO limit switches ensure dependable operation, offering the adaptability needed to integrate seamlessly into your existing systems.
Why Choose RS PRO Limit Switches?
RS PRO offers a diverse selection of limit switches with various actuation heads, dimensions, cable entries, electrical connections, and materials. This range of customisation options allows you to tailor each switch to your exact specifications, ensuring that it meets the unique demands of your application. By providing a perfect fit for your systems, RS PRO limit switches help enhance performance and boost operational efficiency.
Features and Benefits
Standards Met
Applications
관련된 링크들
- RS PRO Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 400V ac, 10A
- RS PRO Roller Lever Limit Switch, 1 NO/1 NC, IP66, Aluminium Housing, 400V, 10A
- Honeywell Technologies GLL Series Adjustable Roller Lever Limit Switch, 1 NC/1 NO, IP66, Thermoplastic Housing, 300V ac,
- RS PRO Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP65, Thermoplastic Housing, 400V ac, 10A
- RS PRO Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Thermoplastic Housing, 240V ac, 5A
- RS PRO Roller Lever Limit Switch, 1 NO/1 NC, IP66, Aluminium Housing, 400V ac, 10A
- CAMDENBOSS CE10 Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 400V ac, 10A
- Omron D4n Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing