Eaton LSM-XRL Series Limit Switch Operating Head for Use with LS Series
- RS 제품 번호:
- 478-1450
- 제조사 부품 번호:
- 266159 LSM-XRL
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩29,460.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩29,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 478-1450
- 제조사 부품 번호:
- 266159 LSM-XRL
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Roller Lever | |
| Product Type | Limit Switch Operating Head | |
| For Use With | LS Series | |
| Series | LSM-XRL | |
| Standards/Approvals | CSA, RoHS, UL, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Roller Lever | ||
Product Type Limit Switch Operating Head | ||
For Use With LS Series | ||
Series LSM-XRL | ||
Standards/Approvals CSA, RoHS, UL, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
- COO (Country of Origin):
- HU
Eaton Limit Switches - LS-Titan Metal Body Series
The LS-Titan range of key interlock limit switches from Eaton is designed for monitoring the position of protective guards, such as doors, flaps, hoods and grilles. These switches are safety rated and include positive opening NC contacts meaning they cannot be defeated using basic tools such as pliers, screwdrivers and nails.
The LS-Titan range of limit switches includes 3 safety limit switch types: key interlock, door flap and door hinge switches. The key interlock switches are made up of the switch and the actuator (or key). The switch is mounted to a rigid section of the machine while the actuator is fixed to a movable guard. By opening the guard the actuator is no longer in physical contact with the switch, therefore positively breaking the NC contacts which interrupts the electrical control circuit, stopping the machine.
Door flap and door hinge limit switches are suitable when mounting actuator in the application is not possible. When an attempt is made to open the protected door hinge or flap during operation these limit switch systems automatically disconnect the power supply.
Eaton LS-Titan metal body limit switches provide high personnel and process protection in industrial control applications. Designed for use in safety circuits, the limit switches are quickly installed, are flexible and safe whilst offering high reliability and durability.
Features and Benefits
• Standard modular design
• Heavy-duty metal housing material
• Standard action or snap-action contacts, early break (EB)/Late break (LB) option available
• A choice of operating heads, plunger, roller lever, rotary, rod
• Interlocked opposing contacts for positive operation
• Cage clamp or screw terminals available
• Maintenance-free and vibration-proof terminals
• Operating heads can be installed in all four directions
• Suitable for use with electronic devices
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton LSM-XRR Series Limit Switch Operating Head for Use with LS Series
- Eaton LSM-XP Series Limit Switch Operating Head for Use with LS Series
- Eaton LSM-XRLA Series Limit Switch Operating Head for Use with LS Series
- Eaton LSM-XRRM Series Limit Switch Operating Head for Use with LS Series
- Eaton LSM-XL Series Limit Switch Operating Head for Use with LS Series
- Eaton LSM-XS Series Limit Switch Operating Head for Use with LS Series
- Eaton LSM-XLA Series Limit Switch Operating Head for Use with LS Series
- Eaton LS Series Limit Switch Operating Head for Use with LS Series