Telemecanique Sensors 9007T/FT Series Limit Switch Lever for Use with T Series

Subtotal (1 unit)*

₩122,940.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 10월 26일 부터 23 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩122,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
422-9508
제조사 부품 번호:
9007B9
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Accessory Type

Lever

Product Type

Limit Switch Lever

For Use With

T Series

Series

9007T/FT

Standards/Approvals

XCKT, XCKP, REACH, XCKD, RoHS, XCMD

제외

Telemecanique Sensors 9007T/FT Series Limit Switch Lever, For Use With T Series - 9007B9


This limit switch lever is an accessory designed to operate with T Series limit switches in industrial control systems. It provides a mechanical Interface for actuating switch mechanisms within automated assemblies and is compatible with a range of related limit switch families.

Features and Benefits:


• Compatible with T Series to enable straightforward actuator mounting
• Works across XCKT and XCMD variants for flexible interchangeability
• Acceptable as replacement for 9007B9 to simplify maintenance logistics
• Conforms to RoHS standards for restricted-substance compliance
• Meets REACH requirements to support regulatory material tracking

Applications


• Suitable for retrofit of T Series actuators in conveyor systems
• Used with XCKP installations requiring alternative actuation geometry
• Ideal for maintenance replacement in automated machine stops
• Can be used for parts standardisation across XCKD and XCMD lines

Which switch families will it mate mechanically?


It is designed to be used with the T Series and is compatible with multiple XCK series variants to ensure fit across different switch housings.

How does it assist maintenance teams in the field?


It serves as a direct replacement lever, reducing downtime by allowing quick swap-outs without modifying the switch assembly.

What regulatory material information is associated with it?


The component is provided with compliance to restricted-substance frameworks applicable to European supply chains.

Can it be selected for heavy industrial applications?


The design is intended for industrial limit switch use where standard lever accessories are required for mechanical actuation.

Note

The limit switch requires one of the lever ARM actuators listed.

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1

관련된 링크들