Schmersal PS315-Z12-S200 Series Limit Switch Operating Head for Use with S200
- RS 제품 번호:
- 206-5880
- 제조사 부품 번호:
- 103015408
- 제조업체:
- Schmersal
Subtotal (1 unit)*
₩126,482.00
일시적 품절
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩126,482.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-5880
- 제조사 부품 번호:
- 103015408
- 제조업체:
- Schmersal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schmersal | |
| Accessory Type | Plunger | |
| Product Type | Limit Switch Operating Head | |
| For Use With | S200 | |
| Series | PS315-Z12-S200 | |
| Standards/Approvals | IEC 60947-5-1, ISO 13849-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schmersal | ||
Accessory Type Plunger | ||
Product Type Limit Switch Operating Head | ||
For Use With S200 | ||
Series PS315-Z12-S200 | ||
Standards/Approvals IEC 60947-5-1, ISO 13849-1 | ||
- COO (Country of Origin):
- DE
The Schmersal PS315-Z12-S200 plunger has a norm construction design. It has metal, zinc die-cast as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on snap switch element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.
Standards: ISO 13849-1
Protection Class: IP66, IP67
Mechanical life, minimum: 10,000,000 Operations
B10d Normally-closed contact (NC): 20,000,000 Operations
관련된 링크들
- Schmersal PS315-T12-S200 Series Limit Switch Operating Head for Use with S200
- Schmersal PS215-Z12-S200 Series Limit Switch Operating Head for Use with S200
- Schmersal PS315-Z12-J300 Series Limit Switch Operating Head for Use with J300
- Schmersal PS315-Z12-N300 Series Limit Switch Operating Head for Use with N300
- Schmersal PS215-T12-K200 Series Limit Switch Operating Head for Use with K200
- Schmersal PS215-T12-R200 Series Limit Switch Operating Head for Use with R200
- Schmersal PS215-Z12-K200 Series Limit Switch Operating Head for Use with K200
- Schmersal PS226-Z12-K200 Series Limit Switch Operating Head for Use with K200