RS PRO Round Spring Steel Clip Type Light Clamp for Compact Fluorescent, Fluorescent Lamps, 4 mm Fixing Hole Diameter

대량 구매 할인 받기

100개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 pack of 20 units)*

₩34,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1,220 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
20 - 80₩1,734.00₩34,680.00-
100 +₩1,428.00₩28,540.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
777-7794
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Light Clamp

Sub Type

Spring Steel Clip

Compatible Lamp Type

Compact Fluorescent, Fluorescent

Number of Fixing Holes

1

Fixing Hole Diameter

4mm

Compatible Lamp Shape

Round

Standards/Approvals

EU, REACH, RoHS

COO (Country of Origin):
GB

RS PRO Round Lamp Light Clip Clamp for Compact Fluorescent, 4 mm Fixing Hole Diameter


Secure a fluorescent light lamp firmly with this clamp from RS PRO. The spring holder makes it easy to clip a light on or out the fitting and its size is suited to T5 and T8 bulbs. You'll find lights and clamps like this in offices, kitchens and workshops.

The strong retention clamp is made from steel for good durability and a long service life. It's lightweight which makes it easier to install when working overhead. A pre-drilled fitting hole means it's simple to attach to a wall and also helps you align the clamp properly.

As this fitting is robust you can use it in an industrial or commercial setting. The fluorescent bulb it holds is frequently chosen when bright and clear lighting is needed. This product is Restriction of Hazardous Substances (RoHS) compliant as it contains only minimal amounts of any harmful materials.

Features and Benefits


• Fixing hole diameter of 4 mm

• Clip mounting

• One fixing hole

• Supports a round lamp shape

• Supports a compact fluorescent and fluorescent lamp type

관련된 링크들