Siemens UP 525 Dimming Controller, Flush Mount, 230V ac, 60 mm Diameter

Subtotal (1 unit)*

₩422,960.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩422,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-8644
제조사 부품 번호:
UP 525/03 / 5WG1525-2AB03
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Controller Type

Dimming Controller

Product Type

Dimming Controller

Voltage

230V ac

Mount Type

Flush

Diameter

60mm

Power

250W

Series

UP 525

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Siemens universal dimmer with mounting frame is a versatile and reliable device for controlling and dimming various types of lighting loads. With its AC 230V power supply and capacity of 1 x 250 VA, this dimmer is suitable for both residential and commercial applications. It features a bus transceiver interface for easy integration into KNX systems, providing seamless control and automation. The dimmer is designed to compensate for ripple control signals and reduce flickering of lamps, ensuring a stable and comfortable lighting experience. It also offers protection against over-load, short-circuit, and over-temperature conditions, ensuring safety and longevity. With its compact size and easy installation in a flush-mount wall box, the universal dimmer is an ideal choice for any lighting control solution.

Universal dimmer with mounting frame for AC 230V applications

1 x 250 VA capacity for controlling various types of lighting loads

Bus transceiver interface for seamless integration into KNX systems

Compensates for ripple control signals to reduce lamp flickering

Protection against over-load, short-circuit, and over-temperature conditions for safety

Compact size and easy installation in a flush-mount wall box

관련된 링크들