MEAN WELL KNX 7 W Gateway DIN Rail Power Supply Gateway, DIN Rail Mount, 240V
- RS 제품 번호:
- 216-3003
- 제조사 부품 번호:
- KDA-064
- 제조업체:
- MEAN WELL
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 216-3003
- 제조사 부품 번호:
- KDA-064
- 제조업체:
- MEAN WELL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MEAN WELL | |
| Product Type | Gateway DIN Rail Power Supply | |
| Controller Type | Gateway | |
| Current | 250mA | |
| Voltage | 240V | |
| Mount Type | DIN Rail | |
| Power Consumption | 7W | |
| IP Rating | IP20 | |
| Height | 86mm | |
| Length | 86mm | |
| Width | 72mm | |
| Power | 7W | |
| Standards/Approvals | No | |
| Series | KNX | |
| 모두 선택 | ||
|---|---|---|
브랜드 MEAN WELL | ||
Product Type Gateway DIN Rail Power Supply | ||
Controller Type Gateway | ||
Current 250mA | ||
Voltage 240V | ||
Mount Type DIN Rail | ||
Power Consumption 7W | ||
IP Rating IP20 | ||
Height 86mm | ||
Length 86mm | ||
Width 72mm | ||
Power 7W | ||
Standards/Approvals No | ||
Series KNX | ||
- COO (Country of Origin):
- DE
The Mean Well KDA-64 is used to connect a digital DALI lighting system to the KNX installation. Thus , room based lighting control is conveniently incorporated into the higher-level KNX building management system.
KNX proof gateway
Easy configuration and installation
Cost effective solution for smart building
Connect up to 64 DALI ECGs/Drivers
Built-in DALI power supply
LCD 2 X 12 display
Lighting control via the button
Lighting control via the integrated web serve
관련된 링크들
- MEAN WELL KNX 180 mW Dimming Controller DIN Rail Power Supply KNX Universal Actuator, Actuator, DIN Rail Mount, 230V
- MEAN WELL KNX Switched Mode DIN Rail Power Supply 370 V dc, 264V ac AC/DC Input 30V dc, 640 mA Output DC 20 W
- MEAN WELL KNX KNX, 4 Port RJ45
- MEAN WELL KNX Switched Mode DIN Rail Power Supply 264 V ac, 280V dc AC/DC Input 30V dc, 1.28 A Output DC 38.4 W
- MEAN WELL DRS-240 DIN Rail Power Supply
- MEAN WELL DRS-480 DIN Rail Power Supply
- MEAN WELL DRC-180 DIN Rail Power Supply 179.4 W
- Schneider Electric KNX Dimming Controller, DIN Rail Mount, 230V