Wieland RST20i3 Series Panel Male/Female, 20A, IP68

Subtotal (1 unit)*

₩9,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 85 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
483-9363
제조사 부품 번호:
96.031.2053.1
제조업체:
Wieland
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wieland

Product Type

Lighting Connector

Series

RST20i3

Connector Gender

Male/Female

Mount Type

Panel

Voltage

250V

IP Rating

IP68

Lighting Connector Current

20A

Contact Gender

Female

Standards/Approvals

UL

Diameter

34.7mm

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
DE

Wieland RST Lighting Connector


The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.

Features and Benefits


• The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V

• Connectors have M25 or M20 threads, with spring termination, for solid cable wire size between 0.5 to 2.5 mm² and stranded cable wire size between 0.5 to 1.5 mm²

• Panel mount with 2 connections for each pole

• Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity

• Connectors lock together and are self-locking

Applications and Uses:


• Electrical installations

• General network applications

• Switching applications

• Multiphase systems

Gesis RST Connector Range


관련된 링크들