Wieland ST18 Series Cordset Female
- RS 제품 번호:
- 340-9781
- 제조사 부품 번호:
- 94.732.3007.1
- 제조업체:
- Wieland
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩33,840.00
재고있음
- 추가로 2026년 10월 05일 부터 8 개 단위 배송
- 추가로 2026년 10월 12일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩33,840.00 |
| 15 + | ₩33,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 340-9781
- 제조사 부품 번호:
- 94.732.3007.1
- 제조업체:
- Wieland
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wieland | |
| Product Type | Lighting Connector | |
| Series | ST18 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Cordset | |
| Voltage | 250V | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Cable Length | 3m | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wieland | ||
Product Type Lighting Connector | ||
Series ST18 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Cordset | ||
Voltage 250V | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Cable Length 3m | ||
Contact Material Brass | ||
Contact Plating Brass | ||
ST18 Jumper/Mains Leads
Male to female jumper leads
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Approvals
OVE, SEV, N, UL, FI, VDE
관련된 링크들
- Wieland ST18 Series Cordset Female
- Wieland ST18 Series Cordset Female Screw, 3-Pole, 16A, IP20
- Wieland ST18 Series Jumper Lead Male/Female, IP20
- Wieland ST18 Series Jumper Lead Male/Female Screw, 3-Pole, 16A, IP20
- Wieland ST18 Series Connector Male Screw, 3-Pole, 16A, IP20
- Wieland ST18 Series Cable Connector Male Screw, 3-Pole, 16A, IP20
- Wieland ST18 Series Connector Female Screw, 3-Pole, 16A, IP20
- Wieland ST18 Series Cable Connector Female Screw, 3-Pole, 16A, IP20