WAGO 770 Series Cable Distribution Connector Cage Clamp, 3-Pole, 5-Way, IP20
- RS 제품 번호:
- 279-3893
- 제조사 부품 번호:
- 770-685
- 제조업체:
- WAGO
Subtotal (1 Box of 50 units)*
₩911,420.00
일시적 품절
- 2027년 1월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩911,420.00 | ₩18,228.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-3893
- 제조사 부품 번호:
- 770-685
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 770 | |
| Number of Ways | 5 | |
| Pitch | 10mm | |
| Colour | White | |
| Termination Type | Cage Clamp | |
| Sub Type | Distribution Connector | |
| Mount Type | Cable | |
| Voltage | 600V | |
| IP Rating | IP20 | |
| Contact Gender | Male/Female | |
| Wire Size | 12AWG, 20AWG | |
| Number of Rows | 1 | |
| Standards/Approvals | DNV GL. Lloyd's Register, UL 1977, RoHS, IEC/EN 60664-1, IEC 61984 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 770 | ||
Number of Ways 5 | ||
Pitch 10mm | ||
Colour White | ||
Termination Type Cage Clamp | ||
Sub Type Distribution Connector | ||
Mount Type Cable | ||
Voltage 600V | ||
IP Rating IP20 | ||
Contact Gender Male/Female | ||
Wire Size 12AWG, 20AWG | ||
Number of Rows 1 | ||
Standards/Approvals DNV GL. Lloyd's Register, UL 1977, RoHS, IEC/EN 60664-1, IEC 61984 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO h-distribution connector having 3-pole and Coding A. It has 1 input, 2 outputs and outputs on both sides with 3 locking levers for flying leads including white color. The distribution connector with protection type IP20 provides the foundation for assembly of fine-stranded and solid conductors. The pluggable installation connectors with spring pressure connection technology work without screw connections.
Simple circuits
Ready for immediate use
Quick replacement of defective units
관련된 링크들
- WAGO 770 Series Cable Distribution Connector Cage Clamp, 4-Pole, 3-Way, IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp, 3-Pole, 3-Way, IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp, 2-Pole, 2-Way, IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp, 5-Pole, 3-Way, IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp, 3-Pole, 5-Way, IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp, 5-Pole, 25A, 5-Way, IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp, 3-Pole, 25A, 3-Way, IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp, 3-Pole, 25A, 5-Way, IP20