WAGO 770 Series Cable Distribution Connector Cage Clamp, 3-Pole, 25A, 3-Way, IP20
- RS 제품 번호:
- 279-3873
- 제조사 부품 번호:
- 770-637
- 제조업체:
- WAGO
Subtotal (10 units, in boxes of 10)*
₩532,360.00
일시적 품절
- 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩532,360.00 | ₩53,236.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-3873
- 제조사 부품 번호:
- 770-637
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Number of Ways | 3 | |
| Pitch | 10mm | |
| Colour | Black | |
| Sub Type | Distribution Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Cable | |
| Voltage | 600V | |
| Lighting Connector Current | 25A | |
| IP Rating | IP20 | |
| Contact Gender | Male/Female | |
| Wire Size | 12AWG, 20AWG | |
| Number of Rows | 1 | |
| Standards/Approvals | DNV GL. Lloyd's Register, UL 1977, RoHS, IEC/EN 60664-1, IEC 61984 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Number of Ways 3 | ||
Pitch 10mm | ||
Colour Black | ||
Sub Type Distribution Connector | ||
Termination Type Cage Clamp | ||
Mount Type Cable | ||
Voltage 600V | ||
Lighting Connector Current 25A | ||
IP Rating IP20 | ||
Contact Gender Male/Female | ||
Wire Size 12AWG, 20AWG | ||
Number of Rows 1 | ||
Standards/Approvals DNV GL. Lloyd's Register, UL 1977, RoHS, IEC/EN 60664-1, IEC 61984 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The WAGO Distribution connector for switch is designed with single pole switch and series circuit. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
Effective protection against mismating
Pre assembled versions
RoHS compliant
Ready for immediate use
관련된 링크들
- WAGO 770 Series Cable Distribution Connector Cage Clamp, 3-Pole, 3-Way, IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp, 3-Pole, 25A, 3-Way, IP20
- WAGO 770 Series Cable Distribution Block Cage Clamp, 3-Pole, 25A, 3-Way, IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp, 5-Pole, 3-Way, IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp, 3-Pole, 5-Way, IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp, 4-Pole, 3-Way, IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp, 3-Pole, 25A, 5-Way, IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp, 5-Pole, 25A, 3-Way, IP20