WAGO 2091 Series Push-in Pluggable Connector Female Cage Clamp, 2-Pole, 10A, 6-Way
- RS 제품 번호:
- 278-2577
- 제조사 부품 번호:
- 2091-1122
- 제조업체:
- WAGO
Subtotal (1 pack of 200 units)*
₩558,000.00
일시적 품절
- 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 200 + | ₩2,790.00 | ₩557,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 278-2577
- 제조사 부품 번호:
- 2091-1122
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 2091 | |
| Number of Ways | 6 | |
| Pitch | 3.5mm | |
| Connector Gender | Female | |
| Colour | Light Grey | |
| Termination Type | Cage Clamp | |
| Sub Type | Pluggable Connector | |
| Mount Type | Push-in | |
| Voltage | 300V | |
| Lighting Connector Current | 10A | |
| Contact Gender | Female | |
| Wire Size | 14AWG, 24AWG | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 1977, UL 1059, IEC 61984, EN 61984 | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 2091 | ||
Number of Ways 6 | ||
Pitch 3.5mm | ||
Connector Gender Female | ||
Colour Light Grey | ||
Termination Type Cage Clamp | ||
Sub Type Pluggable Connector | ||
Mount Type Push-in | ||
Voltage 300V | ||
Lighting Connector Current 10A | ||
Contact Gender Female | ||
Wire Size 14AWG, 24AWG | ||
Number of Rows 1 | ||
Standards/Approvals UL 1977, UL 1059, IEC 61984, EN 61984 | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor female connector with push-button actuation is used with universal connection of all conductor types. It has simple, push-in termination of solid and ferruled conductors.
Easy to use design does not require special tools
Ability to wire while mated or unmated
관련된 링크들
- WAGO 2091 Series Push-in Pluggable Connector Female Cage Clamp, 8-Pole, 10A, 6-Way
- WAGO 2091 Series Push-in Pluggable Connector Female Cage Clamp, 5-Pole, 10A, 6-Way
- WAGO 2091 Series Push-in Pluggable Connector Female Cage Clamp, 7-Pole, 10A, 6-Way
- WAGO 2091 Series Push-in Pluggable Connector Female Cage Clamp, 3-Pole, 10A, 6-Way
- WAGO 2091 Series Snap-in Pluggable Connector Female Cage Clamp, 12-Pole, 10A, 12-Way
- WAGO 2091 Series Snap-in Pluggable Connector Female Cage Clamp, 6-Pole, 10A, 6-Way
- WAGO 2091 Series Snap-in Pluggable Connector Female Cage Clamp, 10-Pole, 10A, 10-Way
- WAGO 2091 Series Snap-in Pluggable Connector Female Cage Clamp, 3-Pole, 10A, 3-Way