WAGO 2092 Series Snap-in Pluggable Connector Male Push-in, 3-Pole, 16A, 3-Way
- RS 제품 번호:
- 278-1770
- 제조사 부품 번호:
- 2092-1523/002-000
- 제조업체:
- WAGO
Subtotal (1 pack of 100 units)*
₩516,400.00
일시적 품절
- 2027년 2월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 + | ₩5,164.00 | ₩516,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 278-1770
- 제조사 부품 번호:
- 2092-1523/002-000
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 2092 | |
| Number of Ways | 3 | |
| Pitch | 5mm | |
| Connector Gender | Male | |
| Colour | Light Grey | |
| Termination Type | Push-in | |
| Sub Type | Pluggable Connector | |
| Mount Type | Snap-in | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059 | |
| Number of Rows | 1 | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 2092 | ||
Number of Ways 3 | ||
Pitch 5mm | ||
Connector Gender Male | ||
Colour Light Grey | ||
Termination Type Push-in | ||
Sub Type Pluggable Connector | ||
Mount Type Snap-in | ||
Lighting Connector Current 16A | ||
Contact Gender Male | ||
Standards/Approvals IEC/EN 60664-1, UL 1059 | ||
Number of Rows 1 | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor male connector with push in CAGE CLAMP actuation is universal connection for all conductor types. It has simple, push-in termination of solid and ferruled conductors.
Flammability class per UL94 V0
RoHS compliant
관련된 링크들
- WAGO 2092 Series Snap-in Pluggable Connector Female, 3-Pole, 16A, 3-Way
- WAGO 2092 Series Snap-in Pluggable Connector Male Push-in, 3-Pole, 16A, 3-Way
- WAGO 2092 Series Snap-in Pluggable Connector Female Push-in, 8-Pole, 16A, 8-Way
- WAGO 2092 Series Snap-in Pluggable Connector Male Push-in, 2-Pole, 16A, 2-Way
- WAGO 2092 Series Snap-in Pluggable Connector Male Push-in, 5-Pole, 16A, 5-Way
- WAGO 2092 Series Snap-in Pluggable Connector Male Cage Clamp, 6-Pole, 16A, 6-Way
- WAGO 2092 Series Snap-in Pluggable Connector Male Push-in, 6-Pole, 16A, 6-Way
- WAGO 2092 Series Snap-in Pluggable Connector Female Cage Clamp, 3-Pole, 16A, 3-Way