WAGO 232 Series Snap-in Connector Female Cage Clamp, 21-Pole, 14A, 21-Way

일시적 품절
RS 제품 번호:
278-1345
제조사 부품 번호:
232-221/026-000
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Pole Format

21

Product Type

Lighting Connector

Series

232

Number of Ways

21

Pitch

5mm

Connector Gender

Female

Colour

Grey

Termination Type

Cage Clamp

Sub Type

Connector

Mount Type

Snap-in

Lighting Connector Current

14A

Contact Gender

Female

Number of Rows

1

Standards/Approvals

UL 1059, UL 1977, IEC/EN 60664-1

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
PL
The WAGO 1-conductor female connector provides a Universal connection for all conductor types. It also provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.

Integrated test ports

With coding fingers

관련된 링크들