WAGO 232 Series Snap-in Pluggable Connector Female Cage Clamp, 5-Pole, 14A, 5-Way
- RS 제품 번호:
- 278-1328
- 제조사 부품 번호:
- 232-205/026-000
- 제조업체:
- WAGO
일시적 품절
- RS 제품 번호:
- 278-1328
- 제조사 부품 번호:
- 232-205/026-000
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 232 | |
| Number of Ways | 5 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Colour | Grey | |
| Sub Type | Pluggable Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Snap-in | |
| Voltage | 600V | |
| Lighting Connector Current | 14A | |
| Wire Size | 2mm², 2.5mm² | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059, UL 1977 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 232 | ||
Number of Ways 5 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Colour Grey | ||
Sub Type Pluggable Connector | ||
Termination Type Cage Clamp | ||
Mount Type Snap-in | ||
Voltage 600V | ||
Lighting Connector Current 14A | ||
Wire Size 2mm², 2.5mm² | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059, UL 1977 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The WAGO Angled CAGE CLAMP, 1-conductor female connector has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.
Integrated test ports
With coding fingers
관련된 링크들
- WAGO 232 Series Snap-in Pluggable Connector Female Cage Clamp, 8-Pole, 14A, 8-Way
- WAGO 232 Series Snap-in Pluggable Connector Female Cage Clamp, 3-Pole, 14A, 3-Way
- WAGO 232 Series Snap-in Pluggable Connector Female Cage Clamp, 9-Pole, 14A, 9-Way
- WAGO 232 Series Snap-in Pluggable Connector Female Cage Clamp, 6-Pole, 14A, 6-Way
- WAGO 232 Series Snap-in Pluggable Connector Female Cage Clamp, 2-Pole, 14A, 2-Way
- WAGO 232 Series Snap-in Pluggable Connector Female Cage Clamp, 23-Pole, 14A, 23-Way
- WAGO 232 Series Snap-in Pluggable Connector Female Cage Clamp, 19-Pole, 14A, 19-Way
- WAGO 232 Series Snap-in Pluggable Connector Female Cage Clamp, 16-Pole, 14A, 16-Way