WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp, 15-Pole, 12A, 15-Way
- RS 제품 번호:
- 278-1078
- 제조사 부품 번호:
- 231-645
- 제조업체:
- WAGO
Subtotal (1 pack of 25 units)*
₩995,200.00
일시적 품절
- 2027년 2월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 25 + | ₩39,808.00 | ₩995,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 278-1078
- 제조사 부품 번호:
- 231-645
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 15 | |
| Series | 231 | |
| Pitch | 5.08mm | |
| Number of Ways | 15 | |
| Connector Gender | Male | |
| Colour | Orange | |
| Termination Type | Cage Clamp | |
| Sub Type | Pluggable Connector | |
| Mount Type | Snap-in | |
| Voltage | 600V | |
| Lighting Connector Current | 12A | |
| Contact Gender | Male | |
| Wire Size | 12AWG, 28AWG | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 1977, UL 1059, IEC 61984, EN 61984 | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type Lighting Connector | ||
Pole Format 15 | ||
Series 231 | ||
Pitch 5.08mm | ||
Number of Ways 15 | ||
Connector Gender Male | ||
Colour Orange | ||
Termination Type Cage Clamp | ||
Sub Type Pluggable Connector | ||
Mount Type Snap-in | ||
Voltage 600V | ||
Lighting Connector Current 12A | ||
Contact Gender Male | ||
Wire Size 12AWG, 28AWG | ||
Number of Rows 1 | ||
Standards/Approvals UL 1977, UL 1059, IEC 61984, EN 61984 | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor male connector provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.
Insulation material polyamide
RoHS compliant
관련된 링크들
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp, 15-Pole, 12A, 15-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 15-Pole, 16A, 15-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp, 21-Pole, 21-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp, 23-Pole, 23-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp, 24-Pole, 24-Way
- WAGO 231 Series Feed Through Connector Male Cage Clamp, 15-Pole, 12A, 15-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp, 16-Pole, 12A, 16-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp, 24-Pole, 12A, 24-Way