WAGO 231 Series Snap-in Connector Female Cage Clamp, 16-Pole, 16A, 16-Way
- RS 제품 번호:
- 278-0769
- 제조사 부품 번호:
- 231-316/031-000
- 제조업체:
- WAGO
Subtotal (1 pack of 10 units)*
₩464,740.00
일시적 품절
- 2027년 2월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩46,474.00 | ₩464,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 278-0769
- 제조사 부품 번호:
- 231-316/031-000
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Pole Format | 16 | |
| Product Type | Lighting Connector | |
| Series | 231 | |
| Number of Ways | 16 | |
| Pitch | 5.08mm | |
| Connector Gender | Female | |
| Colour | Orange | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Mount Type | Snap-in | |
| Voltage | 600V | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 12AWG, 28AWG | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 1059, IEC 61984, EN 61984, UL 1977 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Pole Format 16 | ||
Product Type Lighting Connector | ||
Series 231 | ||
Number of Ways 16 | ||
Pitch 5.08mm | ||
Connector Gender Female | ||
Colour Orange | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Mount Type Snap-in | ||
Voltage 600V | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 12AWG, 28AWG | ||
Number of Rows 1 | ||
Standards/Approvals UL 1059, IEC 61984, EN 61984, UL 1977 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor female connector provides a Universal connection for all conductor types. It also provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.
Integrated test ports
With coding fingers
관련된 링크들
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 16-Pole, 16A, 16-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp, 16-Pole, 16A, 16-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp, 15-Pole, 16A, 15-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp, 17-Pole, 16A, 17-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp, 13-Pole, 16A, 13-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp, 8-Pole, 16A, 8-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp, 11-Pole, 16A, 11-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp, 12-Pole, 16A, 12-Way