Wieland ST18 Series Cable Connector Male Screw, 3-Pole, 16A, IP20
- RS 제품 번호:
- 213-4521
- 제조사 부품 번호:
- 93.032.3353.0
- 제조업체:
- Wieland
Subtotal (1 pack of 5 units)*
₩10,220.00
재고있음
- 추가로 2026년 10월 05일 부터 150 개 단위 배송
- 추가로 2026년 10월 29일 부터 600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩2,044.00 | ₩10,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-4521
- 제조사 부품 번호:
- 93.032.3353.0
- 제조업체:
- Wieland
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | ST18 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Screw | |
| Mount Type | Cable | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male | |
| Wire Size | 2.5mm² | |
| Standards/Approvals | RoHS | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series ST18 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Screw | ||
Mount Type Cable | ||
Voltage 250V | ||
IP Rating IP20 | ||
Lighting Connector Current 16A | ||
Contact Gender Male | ||
Wire Size 2.5mm² | ||
Standards/Approvals RoHS | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
ST18 Cable Mount Plugs and Sockets
Three pole male and female connectors available as standard (single screw terminal), standard with cable strain relief (single cable diameter 6.5 - 8.3mm), standard with dual strain relief (two round cables 4.5 - 10mm or one flat cable) or double screw with dual strain relief (houses two separate screw terminals so that two cables may be terminated on one pole - ideal for lightchains, jumper connections or additional branches). Strain relief types include top cover.
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Approvals
UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE
관련된 링크들
- Wieland ST18 Series Cable Connector Male Screw, 3-Pole, 16A, IP20
- Wieland ST18 Series Connector, 3-Pole, Male, 16A, IP20
- Wieland ST18 Series Connector Male Screw, 3-Pole, 16A, IP20
- Wieland ST18 Series Connector Female Screw, 3-Pole, 16A, IP20
- Wieland ST18 Series Cable Connector Female Screw, 3-Pole, 16A, IP20
- Wieland ST18 Series Cable Distribution Block Male/Female Screw, 3-Pole, 16A, 3-Way, IP20
- Wieland ST18 Series Panel Mount Connector Female Screw, 3-Pole, 16A, IP20
- Wieland GST18 Series Cable Connector Male Screw, 3-Pole, 16A, IP20