TE Connectivity ALR-11000 Series Surface Digital Photocell Male, 4-Pole, IP66
- RS 제품 번호:
- 649-896
- 제조사 부품 번호:
- 2410739-3
- 제조업체:
- TE Connectivity
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 649-896
- 제조사 부품 번호:
- 2410739-3
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | ALR-11000 | |
| Connector Gender | Male | |
| Sub Type | Digital Photocell | |
| Mount Type | Surface | |
| Voltage | 24V dc | |
| IP Rating | IP66 | |
| Standards/Approvals | UL773, CE and UKCA | |
| Diameter | 48mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series ALR-11000 | ||
Connector Gender Male | ||
Sub Type Digital Photocell | ||
Mount Type Surface | ||
Voltage 24V dc | ||
IP Rating IP66 | ||
Standards/Approvals UL773, CE and UKCA | ||
Diameter 48mm | ||
- COO (Country of Origin):
- IE
The TE Connectivity Streetlight Photocell is a digital device designed to optimize street lighting by offering on/off functionality and the ability to dim lights during pre-set dark hours, cutting down energy consumption. It seamlessly integrates into the Zhaga-D4i ecosystem, supporting the smart city framework. The device can operate independently or alongside a Zhaga-D4i motion sensor, adjusting light output based on ambient light levels via the D4i protocol. With a pluggable design, it adheres to the standard Zhaga Book 18 interface for easy installation and compatibility.
IP66 and IK08 protection
UV stabilized polycarbonate material
Ultra compact size for great aesthetics and design
Compatible with LUMAWISE Motion sensor
CE and UKCA Marked
관련된 링크들
- TE Connectivity ALR-11000 Series Surface Digital Photocell Male, 4-Pole, IP66
- TE Connectivity Stainless Steel ALR AA Busbar, 15 V, 1.57 mm Pitch
- TE Connectivity LUMAWISE S Series Connector Male, 4-Pole, 5A, 4-Way, IP66
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male, 4-Pole, 5A, 4-Way, IP65, IP66
- TE Connectivity RP 11000 Ω, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 9-2176093-8
- TE Connectivity LUMAWISE S Series Board Lighting Connector Male, 4-Pole, 5A, 4-Way, IP65, IP66
- Takachi Electric Industrial ALR Series Silver Aluminium Enclosure, 70 mm x 362 mm x 362 mm
- Takachi Electric Industrial ALR Series Silver Aluminium Enclosure, 50 mm x 140 mm x 140 mm