Wieland GST18i3 Series Panel Cable Assembly Male/Female Screw, 3-Pole, 16A, IP40

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
560-830
제조사 부품 번호:
92.232.6060.2
제조업체:
Wieland
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wieland

Pole Format

3

Product Type

Lighting Connector

Series

GST18i3

Connector Gender

Male/Female

Colour

White

Sub Type

Cable Assembly

Termination Type

Screw

Mount Type

Panel

Voltage

250V

Lighting Connector Current

16A

IP Rating

IP40

Wire Size

1.5mm²

Contact Gender

Male/Female

Standards/Approvals

No

Cable Length

6m

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
DE

Cordsets


GST18 cordsets in a variety of combinations and lengths

1.5mm2 flexible cable

GST18 Compact Connectors


The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.

Standards

DIN VDE 0628, EN/IEC 61535 (in draft).

관련된 링크들