WAGO 294 Series Plug-in Connector Female Push-in, 3-Pole, 24A, 3-Way
- RS 제품 번호:
- 224-419
- 제조사 부품 번호:
- 294-5223
- 제조업체:
- WAGO
Subtotal (1 Bag of 500 units)*
₩1,107,960.00
일시적 품절
- 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩1,107,960.00 | ₩2,216.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 224-419
- 제조사 부품 번호:
- 294-5223
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 294 | |
| Pitch | 1mm | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Termination Type | Push-in | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 24A | |
| Contact Gender | Female | |
| Wire Size | 0.5, 2.5mm² | |
| Standards/Approvals | EN 60998 | |
| Diameter | 4.9mm | |
| Strain Relief | Yes | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 294 | ||
Pitch 1mm | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Termination Type Push-in | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 24A | ||
Contact Gender Female | ||
Wire Size 0.5, 2.5mm² | ||
Standards/Approvals EN 60998 | ||
Diameter 4.9mm | ||
Strain Relief Yes | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Lighting connector is designed for reliability and versatility in electrical connections, featuring a push-button mechanism for easy operation. It provides secure connections for solid, stranded, and fine-stranded conductors while accommodating a range of conductor sizes. With an impressive temperature stability of up to 120 °C, this connector is ideal for various applications, ensuring performance in demanding environments.
Compact dimensions facilitate seamless integration into tight spaces
Halogen free materials promote environmental safety
Mounting type allows for effortless installation and removal
Lightweight construction aids in overall assembly efficiency
관련된 링크들
- WAGO 294 Series Plug-in Connector Female Push-in, 3-Pole, 24A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in, 3-Pole, 24A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in, 3-Pole, 16A, 3-Way
- WAGO 294 Series Plug-in Connector Female Push-in, 5-Pole, 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in, 2-Pole, 24A, 2-Way
- WAGO 294 Series Plug-in Connector Female Push-in, 4-Pole, 24A, 4-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in, 5-Pole, 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in, 2-Pole, 24A, 2-Way